
ADG528FBPZ | |
---|---|
DigiKey Part Number | ADG528FBPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG528FBPZ |
Description | IC MUX 8:1 300OHM 20PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 300Ohm (Typ) 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADG528FBPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 250ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 399,52000 Kč | 399,52 Kč |
10 | 282,78800 Kč | 2 827,88 Kč |
49 | 234,20143 Kč | 11 475,87 Kč |
147 | 226,00551 Kč | 33 222,81 Kč |
Unit Price without VAT: | 399,52000 Kč |
---|---|
Unit Price with VAT: | 483,41920 Kč |