
ADG528AKPZ | |
---|---|
DigiKey Part Number | ADG528AKPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG528AKPZ |
Description | IC MUX 8:1 450OHM 20PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 450Ohm 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADG528AKPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 22.5Ohm | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±10.8V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 350,57000 Kč | 350,57 Kč |
10 | 246,14800 Kč | 2 461,48 Kč |
49 | 202,61204 Kč | 9 927,99 Kč |
147 | 190,59449 Kč | 28 017,39 Kč |
Unit Price without VAT: | 350,57000 Kč |
---|---|
Unit Price with VAT: | 424,18970 Kč |