Isolators - Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 591 In Stock | 1 : 190,71000 Kč Cut Tape (CT) 1 000 : 84,46313 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 5000Vrms | 25kV/µs | 54ns, 54ns | - | 12ns, 12ns | - | 4A | - | 4.5V ~ 18V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | ||
790 In Stock | 1 : 190,71000 Kč Tube | - | Tube | Active | Magnetic Coupling | 2 | 5000Vrms | 25kV/µs | 54ns, 54ns | - | 12ns, 12ns | - | 4A | - | 4.5V ~ 18V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | ||
148 In Stock | 1 : 190,71000 Kč Tube | - | Tube | Active | Magnetic Coupling | 2 | 5000Vrms | 25kV/µs | 54ns, 54ns | - | 12ns, 12ns | - | 4A | - | 4.5V ~ 18V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | ||
1 000 In Stock | 1 : 190,71000 Kč Cut Tape (CT) 1 000 : 84,46313 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 5000Vrms | 25kV/µs | 54ns, 54ns | - | 12ns, 12ns | - | 4A | - | 4.5V ~ 18V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | ||
0 In Stock Check Lead Time | 1 000 : 84,46313 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Magnetic Coupling | 2 | 5000Vrms | 25kV/µs | 54ns, 54ns | - | 12ns, 12ns | - | 4A | - | 4.5V ~ 18V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | ||
86 In Stock | 1 : 190,71000 Kč Tube | - | Tube | Active | Magnetic Coupling | 2 | 5000Vrms | 50kV/µs | 54ns, 54ns | - | 12ns, 12ns | - | 4A | - | 7.5V ~ 18V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UR |