
ADUM4224WBRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM4224WBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4224WBRWZ |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4224WBRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 54ns, 54ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 7.5V ~ 18V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,88000 Kč | 157,88 Kč |
| 10 | 121,98500 Kč | 1 219,85 Kč |
| 47 | 108,04021 Kč | 5 077,89 Kč |
| 141 | 101,23858 Kč | 14 274,64 Kč |
| 282 | 97,90862 Kč | 27 610,23 Kč |
| 517 | 95,48435 Kč | 49 365,41 Kč |
| 1 034 | 93,17373 Kč | 96 341,64 Kč |
| Unit Price without VAT: | 157,88000 Kč |
|---|---|
| Unit Price with VAT: | 191,03480 Kč |

