
ADUM4224WCRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM4224WCRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4224WCRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM4224WCRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4224WCRWZ-RL |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4224WCRWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 54ns, 54ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 18V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,46313 Kč | 84 463,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,71000 Kč | 190,71 Kč |
| 10 | 128,74200 Kč | 1 287,42 Kč |
| 25 | 112,57560 Kč | 2 814,39 Kč |
| 100 | 103,38290 Kč | 10 338,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,71000 Kč | 190,71 Kč |
| 10 | 128,74200 Kč | 1 287,42 Kč |
| 25 | 112,57560 Kč | 2 814,39 Kč |
| 100 | 94,28930 Kč | 9 428,93 Kč |
| 250 | 85,31060 Kč | 21 327,65 Kč |
| 500 | 84,46312 Kč | 42 231,56 Kč |
| Unit Price without VAT: | 190,71000 Kč |
|---|---|
| Unit Price with VAT: | 230,75910 Kč |

