
ADUM4224WBRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM4224WBRWZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM4224WBRWZ-RL |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4224WBRWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 54ns, 54ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 18V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,27508 Kč | 93 275,08 Kč |
| 2 000 | 91,35532 Kč | 182 710,64 Kč |
| Unit Price without VAT: | 93,27508 Kč |
|---|---|
| Unit Price with VAT: | 112,86285 Kč |


