General Purpose Digital Isolator 6000Vrms 2 Channel 110Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 711VE

DigiKey Part Number
390-IL711VE-ND
Manufacturer
Manufacturer Product Number
IL 711VE
Description
DGTL ISOLTR 6KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 6000Vrms 2 Channel 110Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
IL 711VE Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Packaging
Tube
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
1ns, 1ns
Technology
GMR (Giant Magnetoresistive)
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6 050
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00098,67446 Kč98 674,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,67446 Kč
Unit Price with VAT:119,39610 Kč