PTC Thermistor 10 kOhms SC-79, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 10 kOhms SC-79, SOD-523
Basics of NTC and PTC Thermistors - Another Teaching Moment
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP6131DYAR

DigiKey Part Number
296-TMP6131DYARTR-ND - Tape & Reel (TR)
296-TMP6131DYARCT-ND - Cut Tape (CT)
296-TMP6131DYARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6131DYAR
Description
SENSOR PTC 10KOHM 1% SOT5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PTC Thermistor 10 kOhms SC-79, SOD-523
Datasheet
 Datasheet
EDA/CAD Models
TMP6131DYAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SC-79, SOD-523
Part Status
Active
Supplier Device Package
SOT-5X3
Resistance @ 25°C
10 kOhms
Base Product Number
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
54,24200 Kč21,21 Kč
104,01100 Kč40,11 Kč
253,71240 Kč92,81 Kč
503,51500 Kč175,75 Kč
1003,33240 Kč333,24 Kč
5002,96576 Kč1 482,88 Kč
1 0002,83032 Kč2 830,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,63868 Kč7 916,04 Kč
6 0002,53082 Kč15 184,92 Kč
9 0002,47195 Kč22 247,55 Kč
15 0002,40199 Kč36 029,85 Kč
21 0002,35830 Kč49 524,30 Kč
30 0002,31396 Kč69 418,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč