



TMP6131LPGM | |
|---|---|
DigiKey Part Number | 296-TMP6131LPGMTR-ND - Tape & Reel (TR) 296-TMP6131LPGMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMP6131LPGM |
Description | SENSOR PTC 10KOHM 1% TO92-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
EDA/CAD Models | TMP6131LPGM Models |
Category | Resistance Tolerance ±1% |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Part Status Active | Supplier Device Package TO-92-2 |
Resistance @ 25°C 10 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 9,15600 Kč | 45,78 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 50 | 7,67260 Kč | 383,63 Kč |
| 100 | 7,30520 Kč | 730,52 Kč |
| 500 | 6,56692 Kč | 3 283,46 Kč |
| 1 000 | 6,29247 Kč | 6 292,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,90429 Kč | 17 712,87 Kč |
| 6 000 | 5,68559 Kč | 34 113,54 Kč |
| 9 000 | 5,56617 Kč | 50 095,53 Kč |
| 15 000 | 5,42418 Kč | 81 362,70 Kč |
| 21 000 | 5,33547 Kč | 112 044,87 Kč |
| 30 000 | 5,24543 Kč | 157 362,90 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











