



PTCSL03T091DB1E | |
|---|---|
DigiKey Part Number | PTCSL03T091DB1E-ND |
Manufacturer | |
Manufacturer Product Number | PTCSL03T091DB1E |
Description | SENSOR PTC RADIAL LEAD DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor Disc, 4.0mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.0mm W | |
Supplier Device Package | Radial Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 5 | 15,16000 Kč | 75,80 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 13,46400 Kč | 336,60 Kč |
| 50 | 12,82980 Kč | 641,49 Kč |
| 100 | 12,24600 Kč | 1 224,60 Kč |
| 500 | 11,07980 Kč | 5 539,90 Kč |
| 1 000 | 10,64620 Kč | 10 646,20 Kč |
| 5 000 | 9,77365 Kč | 48 868,25 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |






