PTC Thermistor Disc, 4.0mm Dia x 3.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor Disc, 4.0mm Dia x 3.0mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

PTCSL03T121DT1E

DigiKey Part Number
56-PTCSL03T121DT1ETR-ND - Tape & Reel (TR)
56-PTCSL03T121DT1ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTCSL03T121DT1E
Description
SENSOR PTC RADIAL LEAD DISC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor Disc, 4.0mm Dia x 3.0mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance Tolerance
-
Operating Temperature
-40°C ~ 165°C
Mounting Type
Through Hole
Package / Case
Disc, 4.0mm Dia x 3.0mm W
Supplier Device Package
Radial Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 436
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
516,04200 Kč80,21 Kč
1015,22400 Kč152,24 Kč
2514,23680 Kč355,92 Kč
5013,56900 Kč678,45 Kč
10012,95580 Kč1 295,58 Kč
50011,72612 Kč5 863,06 Kč
1 00011,26921 Kč11 269,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,64179 Kč21 283,58 Kč
4 00010,26529 Kč41 061,16 Kč
6 00010,05976 Kč60 358,56 Kč
10 0009,81522 Kč98 152,20 Kč
14 0009,66250 Kč135 275,00 Kč
20 0009,50740 Kč190 148,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč