N-Channel 150 V 120A (Tc) 313W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 120A (Tc) 313W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB048N15N5LFATMA1

DigiKey Part Number
IPB048N15N5LFATMA1TR-ND - Tape & Reel (TR)
IPB048N15N5LFATMA1CT-ND - Cut Tape (CT)
IPB048N15N5LFATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB048N15N5LFATMA1
Description
MOSFET N-CH 150V 120A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 120A (Tc) 313W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB048N15N5LFATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4.9V @ 255µA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
313W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
10104,73800 Kč1 047,38 Kč
10076,13660 Kč7 613,66 Kč
50072,52668 Kč36 263,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00060,04294 Kč60 042,94 Kč
2 00059,25373 Kč118 507,46 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč