
RS3K-2412SZ/H3 | |
|---|---|
DigiKey Part Number | 945-RS3K-2412SZ/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS3K-2412SZ/H3 |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 250mA | Approval Agency cURus |
Power (Watts) 3 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,13000 Kč | 164,13 Kč |
| 5 | 158,04200 Kč | 790,21 Kč |
| 10 | 155,47800 Kč | 1 554,78 Kč |
| 25 | 152,15320 Kč | 3 803,83 Kč |
| 50 | 149,68400 Kč | 7 484,20 Kč |
| 100 | 147,25030 Kč | 14 725,03 Kč |
| 250 | 144,09064 Kč | 36 022,66 Kč |
| 500 | 141,74232 Kč | 70 871,16 Kč |
| Unit Price without VAT: | 164,13000 Kč |
|---|---|
| Unit Price with VAT: | 198,59730 Kč |











