
REC10K-2412SAW/H2 | |
|---|---|
DigiKey Part Number | 945-REC10K-2412SAW/H2-ND |
Manufacturer | |
Manufacturer Product Number | REC10K-2412SAW/H2 |
Description | 10W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10K-2412SAW/H2 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 833mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,87000 Kč | 269,87 Kč |
| 5 | 259,73400 Kč | 1 298,67 Kč |
| 10 | 255,54200 Kč | 2 555,42 Kč |
| 25 | 250,08240 Kč | 6 252,06 Kč |
| 50 | 246,02400 Kč | 12 301,20 Kč |
| 100 | 242,02180 Kč | 24 202,18 Kč |
| 250 | 236,82420 Kč | 59 206,05 Kč |
| 500 | 232,96178 Kč | 116 480,89 Kč |
| Unit Price without VAT: | 269,87000 Kč |
|---|---|
| Unit Price with VAT: | 326,54270 Kč |







