


IKB40N65ES5ATMA1 | |
|---|---|
DigiKey Part Number | IKB40N65ES5ATMA1TR-ND - Tape & Reel (TR) IKB40N65ES5ATMA1CT-ND - Cut Tape (CT) IKB40N65ES5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB40N65ES5ATMA1 |
Description | IGBT TRENCH FS 650V 79A TO263-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 79 A 230 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKB40N65ES5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 79 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.74V @ 15V, 40A | |
Power - Max | 230 W | |
Switching Energy | 860µJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 19ns/130ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 73 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 71,87600 Kč | 718,76 Kč |
| 100 | 51,12590 Kč | 5 112,59 Kč |
| 500 | 45,42120 Kč | 22 710,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,43760 Kč | 39 437,60 Kč |
| 2 000 | 37,10872 Kč | 74 217,44 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |



















