BMP388 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bosch Sensortec
In Stock: 10 575
Unit Price: 2,99000 Kč
Datasheet

Similar


Bosch Sensortec
In Stock: 0
Unit Price: 2,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 686
Unit Price: 2,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 16 895
Unit Price: 4,33000 Kč
Datasheet
Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-WFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMP388

DigiKey Part Number
828-1079-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMP388
Description
SENSOR 18.13PSIA 10LGA
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-WFLGA
Datasheet
 Datasheet
EDA/CAD Models
BMP388 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 18.13PSI (30kPa ~ 125kPa)
Output Type
I2C, SPI
Output
-
Accuracy
±0.007PSI (±0.05kPa)
Voltage - Supply
1.65V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
10-WFLGA
Supplier Device Package
10-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable