Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMP384

DigiKey Part Number
828-BMP384TR-ND - Tape & Reel (TR)
828-BMP384CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMP384
Description
SENSOR 18.13PSIA 10LGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
BMP384 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Style
No Port
Manufacturer
Bosch Sensortec
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Maximum Pressure
290.08PSI (2000kPa)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Pressure Type
Absolute
Mounting Type
Surface Mount
Operating Pressure
4.35PSI ~ 18.13PSI (30kPa ~ 125kPa)
Package / Case
10-VFLGA
Output Type
I2C, SPI
Supplier Device Package
10-LGA (2x2)
Accuracy
±0.01PSI (±0.05kPa)
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
565,97600 Kč329,88 Kč
1063,05700 Kč630,57 Kč
2559,56720 Kč1 489,18 Kč
5057,18180 Kč2 859,09 Kč
10054,99800 Kč5 499,80 Kč
50050,60644 Kč25 303,22 Kč
1 00048,97091 Kč48 970,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00044,44817 Kč444 481,70 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč