BMP390 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 968
Unit Price: 6,05000 Kč
Datasheet

Similar


PUI Audio, Inc.
In Stock: 1 425
Unit Price: 7,11000 Kč
Datasheet
Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-WFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMP390

DigiKey Part Number
828-BMP390TR-ND - Tape & Reel (TR)
828-BMP390CT-ND - Cut Tape (CT)
828-BMP390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMP390
Description
SENSOR 18.13PSIA 10LGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-WFLGA
Datasheet
 Datasheet
EDA/CAD Models
BMP390 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 18.13PSI (30kPa ~ 125kPa)
Output Type
I2C, SPI
Output
-
Accuracy
±0.01PSI (0.05kPa)
Voltage - Supply
1.65V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
-
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFLGA
Supplier Device Package
10-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
561,94400 Kč309,72 Kč
1059,17200 Kč591,72 Kč
2555,87160 Kč1 396,79 Kč
5053,62460 Kč2 681,23 Kč
10051,56060 Kč5 156,06 Kč
50047,40844 Kč23 704,22 Kč
1 00045,86299 Kč45 862,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00041,58853 Kč415 885,30 Kč
Manufacturers Standard Package
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč