
629105136821 | |
|---|---|
DigiKey Part Number | 732-3155-2-ND - Tape & Reel (TR) 732-3155-1-ND - Cut Tape (CT) 732-3155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 629105136821 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 629105136821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 50 | 24,77760 Kč | 1 238,88 Kč |
| 100 | 22,86680 Kč | 2 286,68 Kč |
| 500 | 20,95600 Kč | 10 478,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 18,28341 Kč | 25 596,77 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |














