
ESD7481MUT5G | |
|---|---|
DigiKey Part Number | ESD7481MUT5GOSTR-ND - Tape & Reel (TR) ESD7481MUT5GOSCT-ND - Cut Tape (CT) ESD7481MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7481MUT5G |
Description | TVS DIODE 3.3VWM 12VC 2X3DFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7481MUT5G Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications RF Antenna |
Part Status Active | Capacitance @ Frequency 0.25pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V (Typ) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 100 | 5,82060 Kč | 582,06 Kč |
| 500 | 4,40958 Kč | 2 204,79 Kč |
| 1 000 | 3,95392 Kč | 3 953,92 Kč |
| 2 000 | 3,57029 Kč | 7 140,58 Kč |
| 5 000 | 3,15474 Kč | 15 773,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,68312 Kč | 26 831,20 Kč |
| 20 000 | 2,48303 Kč | 49 660,60 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











