USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle
629004113921
629004113921

629004113921

DigiKey Part Number
732-3182-5-ND
Manufacturer
Manufacturer Product Number
629004113921
Description
CONN PLUG USB2.0 TYPEA 4P SMD RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
629004113921 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 073
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
5040,67740 Kč2 033,87 Kč
10038,26050 Kč3 826,05 Kč
50032,71656 Kč16 358,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč