Related Parts
| Image | Manufacturer Part Number | Description | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | VS-C12ET07T-M3 | DIODE SIL CARB 650V 12A TO220AC | 650 V | 12A | 1.7 V @ 12 A | 0 - Immediate | $44.88 | View Details | |
![]() | VS-C10ET07T-M3 | DIODE SIL CARB 650V 10A TO220AC | 650 V | 10A | 1.8 V @ 10 A | 0 - Immediate | $38.32 | View Details | |
![]() | VS-C20ET07T-M3 | DIODE SIL CARB 650V 20A TO220AC | 650 V | 20A | 1.7 V @ 20 A | 0 - Immediate | $83.47 | View Details | |
![]() | VS-C16ET07T-M3 | DIODE SIL CARB 650V 8A TO220AC | 650 V | 8A | 1.8 V @ 8 A | 0 - Immediate | $67.46 | View Details | |
![]() | VS-C08ET07T-M3 | DIODE SIL CARB 650V 8A TO220AC | 650 V | 8A | 1.8 V @ 8 A | 0 - Immediate | $30.45 | View Details | |
![]() | VS-C04ET07T-M3 | DIODE SIL CARB 650V 4A TO220AC | 650 V | 4A | 1.7 V @ 4 A | 0 - Immediate | $18.57 | View Details | |
![]() | VS-C06ET07T-M3 | DIODE SIL CARB 650V 6A TO220AC | 650 V | 6A | 1.7 V @ 6 A | 0 - Immediate | $25.20 | View Details | |
![]() | VS-C40CP07L-M3 | DIODE SIL CARB 650V 20A TO220AC | 650 V | 20A | 1.7 V @ 20 A | 0 - Immediate | $202.04 | View Details | |
![]() | VS-C20CP07L-M3 | DIODE SIL CARB 650V 10A TO220AC | 650 V | 10A | 1.8 V @ 10 A | 0 - Immediate | See Page for Pricing | View Details | |
![]() | VS-C16CP07L-M3 | DIODE SIL CARB 650V 16A TO220AC | 650 V | 16A | 1.7 V @ 16 A | 0 - Immediate | See Page for Pricing | View Details |