VS-C10ET07T-M3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 1 961
Unit Price: 71,99000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 000
Unit Price: 82,52000 Kč
Datasheet
Diode 650 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-C10ET07T-M3

DigiKey Part Number
751-VS-C10ET07T-M3-ND
Manufacturer
Manufacturer Product Number
VS-C10ET07T-M3
Description
DIODE SIL CARB 650V 10A TO220AC
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole TO-220AC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
55 µA @ 650 V
Capacitance @ Vr, F
430pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes