VS-C16CP07L-M3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1 050
Unit Price: 140,48000 Kč
Datasheet
Diode 650 V 16A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-C16CP07L-M3

DigiKey Part Number
751-VS-C16CP07L-M3-ND
Manufacturer
Manufacturer Product Number
VS-C16CP07L-M3
Description
DIODE SIL CARB 650V 16A TO220AC
Customer Reference
Detailed Description
Diode 650 V 16A Through Hole TO-220AC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
85 µA @ 650 V
Capacitance @ Vr, F
320pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes