


VS-3C16CP07L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-3C16CP07L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-3C16CP07L-M3 |
Description | DIODE ARRAY SIC 650V 8A TO-247AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 8A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 8A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 45 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 25 | 82,02640 Kč | 2 050,66 Kč |
| 100 | 68,06920 Kč | 6 806,92 Kč |
| 500 | 56,90038 Kč | 28 450,19 Kč |
| 1 000 | 53,31581 Kč | 53 315,81 Kč |
| 2 000 | 51,24510 Kč | 102 490,20 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |

