Direct
Similar
Similar

SS16HE3_A/H | |
|---|---|
DigiKey Part Number | SS16HE3_A/HGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS16HE3_A/H |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS16HE3_B/H | Vishay General Semiconductor - Diodes Division | 41 989 | SS16HE3_B/HGICT-ND | 13,02000 Kč | Direct |
| RB162L-60TE25 | Rohm Semiconductor | 1 523 | RB162L-60TE25CT-ND | 14,07000 Kč | Similar |
| SS16_R1_00001 | Panjit International Inc. | 4 405 | 3757-SS16_R1_00001CT-ND | 4,62000 Kč | Similar |
| SS16T3G | onsemi | 29 807 | SS16T3GOSCT-ND | 11,13000 Kč | Similar |