
SS16_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS16_R1_00001TR-ND - Tape & Reel (TR) 3757-SS16_R1_00001CT-ND - Cut Tape (CT) 3757-SS16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16_R1_00001 |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS16_R1_00001 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B360A-E3/61T | Vishay General Semiconductor - Diodes Division | 7 107 | B360A-E3/61TGICT-ND | 12,81000 Kč | Similar |
| SK36A | Taiwan Semiconductor Corporation | 17 131 | 1801-SK36ACT-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,75960 Kč | 175,96 Kč |
| 500 | 1,28508 Kč | 642,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,01876 Kč | 1 833,77 Kč |
| 3 600 | 0,90589 Kč | 3 261,20 Kč |
| 5 400 | 0,84828 Kč | 4 580,71 Kč |
| 9 000 | 0,78344 Kč | 7 050,96 Kč |
| 12 600 | 0,74500 Kč | 9 387,00 Kč |
| 18 000 | 0,70760 Kč | 12 736,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

