HE721C0510 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Standex-Meder Electronics
In Stock: 0
Unit Price: 205,99000 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 459,23435 Kč
Datasheet
Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

HE721C0510

DigiKey Part Number
HE113-ND
Manufacturer
Manufacturer Product Number
HE721C0510
Description
RELAY REED SPDT 250MA 5V
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
25 mA
Manufacturer
Littelfuse Inc.
Coil Type
Non Latching
Series
Features
Diode
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Must Operate Voltage
3.75 VDC
Mounting Type
Through Hole
Must Release Voltage
0.5 VDC
Coil Voltage
5VDC
Operate Time
3 ms
Contact Form
SPDT (1 Form C)
Release Time
3 ms
Contact Rating (Current)
250 mA
Operating Temperature
-40°C ~ 85°C
Switching Voltage
175VDC - Max
Coil Resistance
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DIP05-1C90-51DStandex-Meder Electronics0374-1052-ND205,99000 KčSimilar
JWD-172-5TE Connectivity Potter & Brumfield Relays0PB688-ND459,23435 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes