Direct



3563-1231-053 | |
|---|---|
DigiKey Part Number | 1835-1105-ND |
Manufacturer | |
Manufacturer Product Number | 3563-1231-053 |
Description | RELAY REED DIP SPDT .4A 5V W/DIO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 400 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 1 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 105,51500 Kč | 1 055,15 Kč |
| 25 | 100,76520 Kč | 2 519,13 Kč |
| 50 | 97,30900 Kč | 4 865,45 Kč |
| 100 | 93,97230 Kč | 9 397,23 Kč |
| 300 | 88,91043 Kč | 26 673,13 Kč |
| 500 | 86,64950 Kč | 43 324,75 Kč |
| 1 000 | 83,67073 Kč | 83 670,73 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |





