
TLV2241IDBVT | |
|---|---|
DigiKey Part Number | 296-10506-2-ND - Tape & Reel (TR) 296-10506-1-ND - Cut Tape (CT) 296-10506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2241IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2241IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.002V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1µA | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,93300 Kč | 339,33 Kč |
| 25 | 30,94280 Kč | 773,57 Kč |
| 100 | 27,66490 Kč | 2 766,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,10052 Kč | 6 525,13 Kč |
| 500 | 25,15812 Kč | 12 579,06 Kč |
| 750 | 24,68609 Kč | 18 514,57 Kč |
| 1 250 | 24,16298 Kč | 30 203,73 Kč |
| 1 750 | 23,85709 Kč | 41 749,91 Kč |
| 2 500 | 23,56303 Kč | 58 907,58 Kč |
| 6 250 | 22,92988 Kč | 143 311,75 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |




