
MC74LCX74DR2G | |
|---|---|
DigiKey Part Number | MC74LCX74DR2GOSTR-ND - Tape & Reel (TR) MC74LCX74DR2GOSCT-ND - Cut Tape (CT) MC74LCX74DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX74DR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX74DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 100 | 3,50460 Kč | 350,46 Kč |
| 250 | 3,23284 Kč | 808,21 Kč |
| 500 | 3,06990 Kč | 1 534,95 Kč |
| 1 000 | 2,93552 Kč | 2 935,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79366 Kč | 6 984,15 Kč |
| 5 000 | 2,70815 Kč | 13 540,75 Kč |
| 7 500 | 2,66535 Kč | 19 990,12 Kč |
| 12 500 | 2,61790 Kč | 32 723,75 Kč |
| 17 500 | 2,59015 Kč | 45 327,62 Kč |
| 25 000 | 2,56348 Kč | 64 087,00 Kč |
| 62 500 | 2,50605 Kč | 156 628,12 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






