
DAC1220E | |
|---|---|
DigiKey Part Number | DAC1220E-ND |
Manufacturer | |
Manufacturer Product Number | DAC1220E |
Description | IC DAC 20BIT 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Digital to Analog Converter 1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC1220E Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | Architecture Sigma-Delta |
Number of Bits 20 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 2ms | Supplier Device Package 16-SSOP |
Output Type Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,03000 Kč | 758,03 Kč |
| 10 | 615,74500 Kč | 6 157,45 Kč |
| 75 | 548,02267 Kč | 41 101,70 Kč |
| 150 | 532,27833 Kč | 79 841,75 Kč |
| 300 | 519,32253 Kč | 155 796,76 Kč |
| Unit Price without VAT: | 758,03000 Kč |
|---|---|
| Unit Price with VAT: | 917,21630 Kč |










