6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS060SM-1E

DigiKey Part Number
CTX1033TR-ND - Tape & Reel (TR)
CTX1033CT-ND - Cut Tape (CT)
CTX1033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS060SM-1E
Description
CRYSTAL 6.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
6 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS060SM-1CTS-Frequency Controls1 294CTX505CT-ND2,82000 KčSimilar
ECS-60-18-5PXEN-TRECS Inc.1 333XC1685CT-ND2,64000 KčSimilar
In-Stock: 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1012,03200 Kč120,32 Kč
2511,38080 Kč284,52 Kč
5010,91060 Kč545,53 Kč
10010,45910 Kč1 045,91 Kč
2509,89088 Kč2 472,72 Kč
5009,48102 Kč4 740,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,08898 Kč9 088,98 Kč
2 0008,71312 Kč17 426,24 Kč
3 0008,50055 Kč25 501,65 Kč
5 0008,24025 Kč41 201,25 Kč
7 0008,07319 Kč56 512,33 Kč
10 0007,89991 Kč78 999,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč