
ECS-60-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1685TR-ND - Tape & Reel (TR) XC1685CT-ND - Cut Tape (CT) XC1685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-18-5PXEN-TR |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-18-5PXEN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,54920 Kč | 263,73 Kč |
| 50 | 10,11680 Kč | 505,84 Kč |
| 100 | 9,69690 Kč | 969,69 Kč |
| 250 | 9,17024 Kč | 2 292,56 Kč |
| 500 | 8,79060 Kč | 4 395,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,42692 Kč | 8 426,92 Kč |
| 2 000 | 8,07835 Kč | 16 156,70 Kč |
| 3 000 | 7,88132 Kč | 23 643,96 Kč |
| 5 000 | 7,63991 Kč | 38 199,55 Kč |
| 7 000 | 7,48501 Kč | 52 395,07 Kč |
| 10 000 | 7,32433 Kč | 73 243,30 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

