L101011MS02Q | |
|---|---|
DigiKey Part Number | CKC5106-ND |
Manufacturer | |
Manufacturer Product Number | L101011MS02Q |
Description | SWITCH SLIDE SPST 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L101011MS02Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 5.08mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit SPST | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-Off | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 4A (AC/DC) | Switch Travel 3.81mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM0320102 | NKK Switches | 882 | 360-2920-ND | 129,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 69,79700 Kč | 697,97 Kč |
| 25 | 64,66560 Kč | 1 616,64 Kč |
| 100 | 57,63110 Kč | 5 763,11 Kč |
| 250 | 53,55748 Kč | 13 389,37 Kč |
| 500 | 50,80424 Kč | 25 402,12 Kč |
| 1 000 | 48,33593 Kč | 48 335,93 Kč |
| 3 000 | 44,98332 Kč | 134 949,96 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |