
2N5551 | |
|---|---|
DigiKey Part Number | 4878-2N5551CT-ND - Cut Tape (CT) 4878-2N5551TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5551 |
Description | TRANS NPN 160V 0.6A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5551 Models |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5551 | Shenzhen Slkormicro Semicon Co., Ltd. | 5 050 | 5399-2N5551-ND | 2,31000 Kč | Parametric Equivalent |
| 2N5551 TIN/LEAD | Central Semiconductor Corp | 201 | 1514-2N5551TIN/LEAD-ND | 36,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,35860 Kč | 135,86 Kč |
| 500 | 0,98606 Kč | 493,03 Kč |
| 1 000 | 0,86491 Kč | 864,91 Kč |
| 2 000 | 0,76254 Kč | 1 525,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67603 Kč | 2 704,12 Kč |
| 8 000 | 0,60309 Kč | 4 824,72 Kč |
| 12 000 | 0,56586 Kč | 6 790,32 Kč |
| 20 000 | 0,52397 Kč | 10 479,40 Kč |
| 28 000 | 0,49915 Kč | 13 976,20 Kč |
| 40 000 | 0,47500 Kč | 19 000,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










