
2N5551 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5551TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N5551 TIN/LEAD |
Description | TRANS NPN 160V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 100 | 15,43980 Kč | 1 543,98 Kč |
| 500 | 12,15322 Kč | 6 076,61 Kč |
| 1 000 | 11,09597 Kč | 11 095,97 Kč |
| 2 000 | 10,20650 Kč | 20 413,00 Kč |
| 5 000 | 9,24416 Kč | 46 220,80 Kč |
| 10 000 | 8,64973 Kč | 86 497,30 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |



