Parametric Equivalent



BD9G341AEFJ-E2 | |
|---|---|
DigiKey Part Number | BD9G341AEFJ-E2TR-ND - Tape & Reel (TR) BD9G341AEFJ-E2CT-ND - Cut Tape (CT) BD9G341AEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G341AEFJ-E2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9G341AEFJ-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 76V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 750kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 12V | Base Product Number |
Voltage - Input (Max) 76V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9G341AEFJ-LBE2 | Rohm Semiconductor | 5 332 | BD9G341AEFJ-LBE2CT-ND | 102,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,19400 Kč | 671,94 Kč |
| 25 | 61,79280 Kč | 1 544,82 Kč |
| 100 | 55,85050 Kč | 5 585,05 Kč |
| 250 | 53,01912 Kč | 13 254,78 Kč |
| 500 | 52,81668 Kč | 26 408,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,42458 Kč | 121 061,45 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |