BAS2103WE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 115 851
Unit Price: 2,73000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Direct


onsemi
In Stock: 16 771
Unit Price: 4,20000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 952
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet
Diode 200 V 250mA Surface Mount PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS2103WE6327HTSA1

DigiKey Part Number
BAS2103WE6327HTSA1TR-ND - Tape & Reel (TR)
BAS2103WE6327HTSA1CT-ND - Cut Tape (CT)
BAS2103WE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS2103WE6327HTSA1
Description
DIODE STD 200V 250MA PGSOD3233D
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
EDA/CAD Models
BAS2103WE6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Last Time Buy
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
PG-SOD323-3D
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21HT1Gonsemi115 851BAS21HT1GOSCT-ND2,73000 KčDirect
BAS321,115Nexperia USA Inc.01727-4802-1-ND3,15000 KčDirect
NSVBAS21HT1Gonsemi16 771NSVBAS21HT1GOSCT-ND4,20000 KčDirect
BAV20WSDiotec Semiconductor1 9524878-BAV20WSCT-ND3,15000 KčSimilar
BAV21WS-7-FDiodes Incorporated0BAV21WS-FDICT-ND5,04000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
33 0001,48103 Kč48 873,99 Kč
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč