Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPDANT005PGAA5

DigiKey Part Number
480-6252-ND
Manufacturer
Manufacturer Product Number
ABPDANT005PGAA5
Description
SENSOR 5PSI 0.08" 4.5V 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 6-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
ABPDANT005PGAA5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.08" (1.93mm) Tube
Series
Port Style
Barbed
Packaging
Tray
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Medical Ventilation
Maximum Pressure
90PSI (620.53kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
5PSI (34.47kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
6-DIP Module
Output
0.5 V ~ 4.5 V
Supplier Device Package
6-DIP
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 814
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1720,86000 Kč720,86 Kč
5660,13600 Kč3 300,68 Kč
10637,64600 Kč6 376,46 Kč
25610,78160 Kč15 269,54 Kč
50592,42920 Kč29 621,46 Kč
100575,61610 Kč57 561,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:720,86000 Kč
Unit Price with VAT:872,24060 Kč