


D01-9970342 | |
|---|---|
DigiKey Part Number | D01-9970342-ND |
Manufacturer | |
Manufacturer Product Number | D01-9970342 |
Description | CONN SOCKET SIP 3POS GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 (1 x 3) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D01-9970342 Models |
Category | Termination Solder |
Manufacturer Harwin Inc. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Bulk | Contact Finish Thickness - Post 196.9µin (5.00µm) |
Part Status Active | Contact Material - Post Brass |
Type SIP | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 3 (1 x 3) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 100 | 8,52520 Kč | 852,52 Kč |
| 500 | 7,60884 Kč | 3 804,42 Kč |
| 4 800 | 6,48598 Kč | 31 132,70 Kč |
| 9 600 | 6,17654 Kč | 59 294,78 Kč |
| 14 400 | 6,00247 Kč | 86 435,57 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






