2180826-2 | |
|---|---|
DigiKey Part Number | A120891-ND |
Manufacturer | |
Manufacturer Product Number | 2180826-2 |
Description | CONN HEADER DUAL BEAM 72POS PCB |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2180826-2 Models |
Category | Number of Rows 6 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 6 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Contact Layout, Typical 36 Differential Pairs |
Connector Usage Backplane | Color Black |
Connector Type Header, Male Pins and Blades | Current Rating (Amps) 0.5A |
Connector Style Dual Beam, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 72 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,01000 Kč | 320,01 Kč |
| 18 | 260,83000 Kč | 4 694,94 Kč |
| 36 | 248,37722 Kč | 8 941,58 Kč |
| 54 | 241,37204 Kč | 13 034,09 Kč |
| Unit Price without VAT: | 320,01000 Kč |
|---|---|
| Unit Price with VAT: | 387,21210 Kč |