Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 72V Input
E-gnition Hamburg team

TEN 3-4822

DigiKey Part Number
TEN3-4822-ND
Manufacturer
Manufacturer Product Number
TEN 3-4822
Description
DC DC CONVERTER +/-12V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 3-4822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Approval Agency
CB, cCSAus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1424,58000 Kč424,58 Kč
5408,83200 Kč2 044,16 Kč
10402,21700 Kč4 022,17 Kč
30391,90667 Kč11 757,20 Kč
50387,20320 Kč19 360,16 Kč
100380,90160 Kč38 090,16 Kč
250372,71616 Kč93 179,04 Kč
500366,63222 Kč183 316,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:424,58000 Kč
Unit Price with VAT:513,74180 Kč