
0988221045 | |
|---|---|
DigiKey Part Number | WM14924-ND |
Manufacturer | |
Manufacturer Product Number | 0988221045 |
Description | CONN PLUG HSG 4POS 3.33MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Green 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988221045 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.131" (3.33mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 63,03600 Kč | 630,36 Kč |
| 25 | 59,08000 Kč | 1 477,00 Kč |
| 50 | 56,25360 Kč | 2 812,68 Kč |
| 100 | 53,56800 Kč | 5 356,80 Kč |
| 250 | 50,21292 Kč | 12 553,23 Kč |
| 600 | 47,20525 Kč | 28 323,15 Kč |
| 1 200 | 44,95357 Kč | 53 944,28 Kč |
| 3 000 | 42,14187 Kč | 126 425,61 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |


