Connector Terminator M12 Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201020002

DigiKey Part Number
WM20919-ND
Manufacturer
Manufacturer Product Number
1201020002
Description
CONN TERMINATOR M12 YELLOW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Terminator M12 Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Terminator
For Use With/Related Products
Circular Connectors
Shell Size - Insert
M12
Material
Polyvinyl Chloride (PVC)
Features
Dust Tight, Shielded, Waterproof
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 181 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 500,10000 Kč1 500,10 Kč
101 358,42400 Kč13 584,24 Kč
251 305,79840 Kč32 644,96 Kč
501 267,33420 Kč63 366,71 Kč
1001 229,99560 Kč122 999,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 500,10000 Kč
Unit Price with VAT:1 815,12100 Kč

Other Suppliers on DigiKey

181In Stock
Ships from WEC