Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9990345

DigiKey Part Number
952-2263-ND
Manufacturer
Manufacturer Product Number
M20-9990345
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9990345 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Overall Contact Length
0.460" (11.68mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Mated Stacking Heights
10.04mm, 10.64mm, 11.04mm, 16.54mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022284030Molex4 554WM50014-03-ND0,34000 KčSimilar
68000-103HLFAmphenol CS (FCI)47 766609-3461-ND0,29000 KčSimilar
68000-203HLFAmphenol CS (FCI)30 198609-3464-ND0,27000 KčSimilar
68000-403HLFAmphenol CS (FCI)30 860609-3504-ND0,14000 KčSimilar
68001-103HLFAmphenol CS (FCI)14 557609-3468-ND0,31000 KčSimilar
In-Stock: 49 946
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,64600 Kč26,46 Kč
1002,25520 Kč225,52 Kč
5002,01286 Kč1 006,43 Kč
1 0001,91670 Kč1 916,70 Kč
5 0001,71062 Kč8 553,10 Kč
10 0001,62894 Kč16 289,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč