Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC86PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC86PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC86PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC86PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC86PW-Q100,118 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC86T14-13 | Diodes Incorporated | 269 | 74HC86T14-13DICT-ND | 4,83000 Kč | Similar |
| MC74HC86ADTR2G-Q | onsemi | 0 | 488-MC74HC86ADTR2G-QTR-ND | 4,33962 Kč | Similar |
| MM74HC86MTC | onsemi | 194 | MM74HC86MTCFS-ND | 6,51000 Kč | Similar |
| MM74HC86MTCX | onsemi | 6 186 | MM74HC86MTCXCT-ND | 6,09000 Kč | Similar |
| SLJ74HC86ADTR2G | onsemi | 0 | 488-SLJ74HC86ADTR2G-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,43520 Kč | 85,88 Kč |
| 100 | 2,94390 Kč | 294,39 Kč |
| 250 | 2,71044 Kč | 677,61 Kč |
| 500 | 2,57016 Kč | 1 285,08 Kč |
| 1 000 | 2,45425 Kč | 2 454,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,33212 Kč | 5 830,30 Kč |
| 5 000 | 2,25850 Kč | 11 292,50 Kč |
| 7 500 | 2,22162 Kč | 16 662,15 Kč |
| 12 500 | 2,18075 Kč | 27 259,38 Kč |
| 17 500 | 2,15687 Kč | 37 745,22 Kč |
| 25 000 | 2,13388 Kč | 53 347,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |