
MM74HC86MTCX | |
|---|---|
DigiKey Part Number | MM74HC86MTCXTR-ND - Tape & Reel (TR) MM74HC86MTCXCT-ND - Cut Tape (CT) MM74HC86MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC86MTCX |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,72920 Kč | 93,23 Kč |
| 100 | 3,20640 Kč | 320,64 Kč |
| 250 | 2,95568 Kč | 738,92 Kč |
| 500 | 2,80408 Kč | 1 402,04 Kč |
| 1 000 | 2,67976 Kč | 2 679,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,54823 Kč | 6 370,58 Kč |
| 5 000 | 2,46899 Kč | 12 344,95 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









