
MC74HCT14ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT14ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT14ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT14ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT14ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT14ADTR2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 32ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT14T14-13 | Diodes Incorporated | 795 | 31-74HCT14T14-13CT-ND | 5,46000 Kč | Direct |
| SN74HCT14PWR | Texas Instruments | 17 070 | 296-8395-1-ND | 9,87000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 4,83800 Kč | 120,95 Kč |
| 100 | 4,17650 Kč | 417,65 Kč |
| 250 | 3,86196 Kč | 965,49 Kč |
| 500 | 3,67214 Kč | 1 836,07 Kč |
| 1 000 | 3,51612 Kč | 3 516,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,35111 Kč | 8 377,77 Kč |
| 5 000 | 3,25171 Kč | 16 258,55 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










