
SN74HC86QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HC86QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HC86QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HC86QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC86QPWRQ1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86QPWRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 25ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 40 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC86PW,118 | Nexperia USA Inc. | 5 000 | 1727-5965-1-ND | 0,18000 Kč | Similar |
| 74HC86T14-13 | Diodes Incorporated | 269 | 74HC86T14-13DICT-ND | 0,20000 Kč | Similar |
| MC74HC86ADTR2G | onsemi | 8 517 | MC74HC86ADTR2GOSCT-ND | 0,28000 Kč | Similar |
| MM74HC86MTCX | onsemi | 6 186 | MM74HC86MTCXCT-ND | 0,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 100 | 5,81010 Kč | 581,01 Kč |
| 250 | 5,39396 Kč | 1 348,49 Kč |
| 500 | 5,14200 Kč | 2 571,00 Kč |
| 1 000 | 4,98136 Kč | 4 981,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,61442 Kč | 9 228,84 Kč |
| 4 000 | 4,47772 Kč | 17 910,88 Kč |
| 6 000 | 4,40930 Kč | 26 455,80 Kč |
| 10 000 | 4,33348 Kč | 43 334,80 Kč |
| 14 000 | 4,28917 Kč | 60 048,38 Kč |
| 20 000 | 4,24652 Kč | 84 930,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

